
This commercial-grade line transceiver features 16 terminals and a dual Schmitt trigger input configuration. It operates within a temperature range of 0°C to 70°C and is powered by a nominal supply voltage of 3.15V. The device is packaged in a 16-pin R-PDSO-G16 package, measuring 7.5mm in width and 10.3mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ICL3232CBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ICL3232CBZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3232CBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.