The ICL3232CBZ-T is a dual-line transceiver from Renesas, featuring a Schmitt trigger input characteristic and a commercial temperature grade. It operates within a supply voltage range of 3 to 5.5 volts and has a maximum operating temperature of 70 degrees Celsius. The device is packaged in a 16-pin R-PDSO-G16 package with a width of 7.5 millimeters and a length of 10.3 millimeters. It is designed for use in commercial applications and has a pin count of 16.
Sign in to ask questions about the Renesas ICL3232CBZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ICL3232CBZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3232CBZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.