The ICL3232CPZ is a 16-pin dual-line transceiver from Renesas, designed for commercial temperature operation. It features a Schmitt trigger input characteristic and operates over a supply voltage range of 3 to 5.5 volts. The device is packaged in a 16-pin PDIP package, measuring 7.62mm in width and 19.17mm in length. It is suitable for use in a variety of applications, including bus transceiver circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ICL3232CPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ICL3232CPZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.17 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3232CPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.