1µA supply-current, +3V to +5.5V, 250kbps RS-232 transmitters/receivers. This interface IC type is a line transceiver featuring Schmitt trigger input characteristics. It operates within a commercial temperature grade from 0°C to 70°C and is housed in a 16-terminal, 4.4mm width, 5mm length R-PDSO-G16 JEDEC package. The device offers two functions and has a nominal supply voltage of 3.15V.
Sign in to ask questions about the Renesas ICL3232CVZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ICL3232CVZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3232CVZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.