
The ICL3232ECAZ is a 16-pin dual-line transceiver from Renesas, designed for commercial temperature grade applications. It operates within a supply voltage range of 3 to 5.5V and features Schmitt trigger input characteristics. The device is packaged in a 16-pin SSOP package, measuring 5.3mm in width and 6.2mm in length. It is suitable for use in environments with operating temperatures ranging from 0 to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ICL3232ECAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ICL3232ECAZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.3 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3232ECAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.