The ICL3232ECV-20Z is a dual-line transceiver from Renesas, featuring a commercial temperature grade and a 20-pin TSSOP package. It operates at a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 5.5V. The device is designed for use in applications where a Schmitt trigger input characteristic is required, and it is suitable for use in commercial temperature environments ranging from 0 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ICL3232ECV-20Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ICL3232ECV-20Z technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3232ECV-20Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.