Dual RS-232 transmitter/receiver IC, featuring 2 transmitters and 2 receivers for point-to-point data transmission. Supports data rates up to 500Kbps with single-ended signal types. Operates on a single 3V to 5.5V power supply, with a typical voltage of 3.3V or 5V. Compliant with EIA/TIA-232, RS-232, V.24, and V.28 interface standards. Packaged in a 16-pin TSSOP.
Checking distributor stock and pricing after the page loads.
Renesas ICL3232EIV-16ZT technical specifications.
| Number of Transmitters | 2 |
| Number of Transceivers | 1 |
| Data Rate | 500Kbps |
| Number of Receivers | 2 |
| Data Transmission Topology | Point-to-Point |
| Transmitter Signal Type | Single-Ended |
| Receiver Signal Type | Single-Ended |
| Function | Line Transceiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Standards | EIA/TIA-232|RS-232|V.24|V.28 |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 3.3|5V |
| Minimum Single Supply Voltage | 3V |
| Maximum Single Supply Voltage | 5.5V |
| Transmitter Communication Type | RS-232 |
| Receiver Communication Type | RS-232 |
| Number of Transmitter Enables | 0 |
| Number of Receiver Enables | 0 |
| Number of Drivers per Line | 1 |
| Number of Receivers per Line | 1 |
| Driving Mode | No |
| Pin Count | 16 |
| Package/Case | TSSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |