
Industrial-grade RS-232 line transceiver featuring a 1µA supply current and operating from a +3V to +5.5V supply range. This interface IC supports data rates up to 250kbps and offers Schmitt trigger input characteristics for improved noise immunity. The component is housed in a 16-terminal, R-PDSO-G16 package with dimensions of 9.9mm length and 3.9mm width, functioning across an industrial temperature range of -40°C to +85°C.
Sign in to ask questions about the Renesas ICL3232IBNZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ICL3232IBNZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3232IBNZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.