
Industrial-grade RS-232 transmitters/receivers featuring a low 1µA supply current and operating from a +3V to +5.5V supply. This interface IC offers 250kbps data rates and Schmitt trigger inputs for enhanced signal integrity. The component is housed in a 16-terminal, 3.9mm x 9.9mm JEDEC R-PDSO-G16 package, suitable for operation between -40°C and +85°C.
Sign in to ask questions about the Renesas ICL3232IBNZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ICL3232IBNZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3232IBNZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.