Industrial-grade RS-232 line transceiver IC featuring a low 1µA supply current and operating from a +3V to +5.5V supply. This 16-terminal device supports data rates up to 250kbps and offers Schmitt trigger input characteristics for enhanced signal integrity. Designed for a wide temperature range of -40°C to +85°C, it is housed in a 16-pin R-PDSO-G16 package with dual terminal positions.
Sign in to ask questions about the Renesas ICL3232IVZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ICL3232IVZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3232IVZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.