The ICL3241CAZ is a 28-pin dual-line transceiver from Renesas, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a Schmitt trigger input characteristic and is designed for use with a 3.15V nominal supply voltage, with a minimum of 3V and a maximum of 5.5V. The device is packaged in an SSOP-28 format, measuring 5.3mm in width and 10.2mm in length. It is a commercial-grade product, suitable for a wide range of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ICL3241CAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3241CAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.