The ICL3241CBZ is a commercial-grade line transceiver with 28 terminals, operating between 0°C and 70°C. It features a Schmitt trigger input and is available in a 7.5mm wide, 17.9mm long SOP package. The device operates on a supply voltage between 3V and 5.5V, with a nominal voltage of 3.15V. It is designed for use in commercial applications and is suitable for use in a variety of interface applications.
Renesas ICL3241CBZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.