
The ICL3241EIAZ is a 28-pin industrial-grade line transceiver from Renesas with a nominal supply voltage of 3.3V, operating within a temperature range of -40°C to 85°C. It features a Schmitt trigger input characteristic and is available in a SSOP-28 package. The device is designed for use in industrial applications and has a temperature grade of industrial.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ICL3241EIAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3241EIAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.