
The ICL3243CBZ is a commercial-grade, 3-function dual-line transceiver with Schmitt trigger input characteristics. It operates over a supply voltage range of 3V to 5.5V and features a temperature grade of commercial. The device is packaged in a 28-pin R-PDSO-G28 package, measuring 7.5mm in width and 17.9mm in length. It is designed for use in a variety of applications, including bus transceivers.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ICL3243CBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3243CBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.