The ICL3243CVZ-T is a commercial temperature TSSOP packaged dual-line transceiver from Renesas. It features 28 terminals and operates over a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 3.15V and can handle a minimum supply voltage of 3V and a maximum supply voltage of 5.5V. The transceiver has a schmitt trigger input characteristic and is designed for use in line transceiver applications.
Renesas ICL3243CVZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.15 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3243CVZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.