
The ICL3243EIAZ-T is a 28-pin dual-line transceiver from Renesas, designed for industrial temperature operation. It features a Schmitt trigger input characteristic and operates over a supply voltage range of 3V to 5.5V. The device is packaged in a 28-pin SSOP package, measuring 5.3mm in width and 10.2mm in length. It is suitable for use in applications requiring a high level of reliability and performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ICL3243EIAZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3243EIAZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.