
Industrial temperature grade RS-232 line transceiver featuring ±15kV ESD protection. Operates from a +3V to +5.5V supply voltage with a 3.3V nominal. Supports data rates up to 250kbps and draws only 1µA quiescent current. Includes Schmitt trigger inputs for enhanced signal integrity. Housed in a 28-terminal, 9.7mm x 4.4mm R-PDSO-G28 package.
Renesas ICL3243EIVZ-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3243EIVZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.