The ICL3244ECAZ is a 28-pin SSOP commercial temperature line transceiver from Renesas. It operates over a supply voltage range of 3V to 5.5V and features Schmitt trigger input characteristics. The device is available in a 28-pin SSOP package and is suitable for use in a variety of applications, including data transmission and reception. The ICL3244ECAZ has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ICL3244ECAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3244ECAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.