
Industrial temperature grade RS-232 transceiver featuring ±15kV ESD protection. This 28-terminal device offers 3 transmit and 5 receive channels, operating at up to 250kbps with a 3.3V nominal supply voltage (3V to 5.5V range). Schmitt trigger inputs enhance noise immunity. The 28-pin, 5.3mm x 10.2mm package includes enhanced automatic powerdown functionality.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| REACH | Compliant |
| Military Spec | False |