
The ICL3245ECAZ-T is a commercial temperature 28-pin SSOP line transceiver from Renesas. It operates over a supply voltage range of 3 to 5.5 volts and features Schmitt trigger input characteristics. The device is designed for use in bus transceiver applications and has a maximum operating temperature of 70 degrees Celsius.
Renesas ICL3245ECAZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 3 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3245ECAZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.