
The ICL3245EIAZ is a 28-pin SSOP industrial-grade line transceiver with a nominal supply voltage of 3.3V, minimum of 3V, and maximum of 5.5V. It features a Schmitt trigger input and operates within a temperature range of -40°C to 85°C. This device is suitable for industrial applications and is available from Renesas.
Renesas ICL3245EIAZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL3245EIAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.