
12-bit, 1-channel dual-slope analog-to-digital converter (ADC) with a 30 samples per second (sps) sampling rate. Features a parallel digital interface and supports both internal and external voltage references. Designed for general-purpose applications, this component accepts unipolar, differential voltage input signals. Housed in a 40-pin Ceramic Dual In Line Package (CDIP) with through-hole mounting and a 2.54mm pin pitch, it operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the Renesas ICL7109IJL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ICL7109IJL technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 40 |
| PCB | 40 |
| Package Length (mm) | 53.24(Max) |
| Package Width (mm) | 15.75(Max) |
| Package Height (mm) | 3.94(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Converter Type | General Purpose |
| Architecture | Dual Slope |
| Resolution | 12bit |
| Sampling Rate | 30sps |
| Digital Interface Type | Parallel |
| Number of ADCs | 1 |
| Voltage Reference | Internal|External |
| Input Type | Voltage |
| Polarity of Input Voltage | Unipolar |
| Input Signal Type | Differential |
| Number of Input Channels | 1 |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ICL7109IJL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.