
The ICL7126CPLZ is a dual-slope analog-to-digital converter from Renesas, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a 9-volt supply voltage and a 40-pin DIP package. The device is designed for use in applications requiring high accuracy and reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ICL7126CPLZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 51.75 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 9 |
| Converter Type | ADC, DUAL-SLOPE |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL7126CPLZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.