The ICL7136CPL is a dual-slope analog-to-digital converter with a commercial temperature grade. It operates over a temperature range of 0 to 70 degrees Celsius. The device has 40 terminals and is packaged in a DIP-40 package. The converter type is dual-slope and the supply voltage is 9 volts.
Renesas ICL7136CPL technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 51.75 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 9 |
| Converter Type | ADC, DUAL-SLOPE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.