
40-pin dual-slope analog-to-digital converter (ADC) for 3 1/2 digit LCD/LED displays. Features low power consumption and overrange recovery. Operates within a commercial temperature range of 0°C to 70°C. Supplied in a 40-terminal R-PDIP-T40 package with a nominal supply voltage of 9V.
Sign in to ask questions about the Renesas ICL7136CPLZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ICL7136CPLZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 40 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T40 |
| Width | 15.24 |
| Length | 51.75 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 9 |
| Converter Type | ADC, DUAL-SLOPE |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL7136CPLZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.