
The ICL7621DCPAZ is a dual operational amplifier from Renesas, packaged in an 8-pin PDIP with a commercial temperature grade. It operates at a nominal supply voltage of 5V, with a maximum limit of 9V. The amplifier has a maximum input offset voltage of 20,000 microvolts and an average bias current of 0.0004 milliamps. It features a slew rate of 0.16 volts per microsecond and a common-mode reject ratio of 91 decibels. The unity gain bandwidth is 480 kilohertz.
Sign in to ask questions about the Renesas ICL7621DCPAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ICL7621DCPAZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.585 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 0.0004 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 0.16 |
| Common-mode Reject Ratio-Nom | 91 |
| Unity Gain BW-Nom | 480 |
| Neg Supply Voltage Limit-Max | -9 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL7621DCPAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.