The ICL7650SCBA-1T operational amplifier is a single-channel device with a commercial temperature grade and a maximum operating temperature of 70°C. It has a nominal supply voltage of 5V and a maximum supply voltage limit of 9V. The amplifier type is operational and has a maximum input offset voltage of 8mV. It also features a common-mode reject ratio of 140 and a unity gain bandwidth of 2000Hz. The device is packaged in an 8-pin R-PDSO-G8 package with a width of 3.9mm and a length of 4.9mm.
Checking distributor stock and pricing after the page loads.
Renesas ICL7650SCBA-1T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 8 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2.5 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 2000 |
| Neg Supply Voltage Limit-Max | -9 |
| REACH | Compliant |
| Military Spec | False |