The ICL7650SCPA-1 is a commercial-grade operational amplifier with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 8 terminals and a dual terminal position. The amplifier is packaged in an 8-pin DIP package with dimensions of 7.62mm in width and 9.535mm in length. It has a nominal supply voltage of 5V and a maximum supply voltage limit of 9V. The amplifier has a maximum input offset voltage of 8mV and a maximum average bias current of 0.00002A.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.535 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 8 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2.5 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 2000 |
| Neg Supply Voltage Limit-Max | -9 |
| REACH | Compliant |
| Military Spec | False |