The ICL7650SCPD is a dual operational amplifier from Renesas, featuring a commercial temperature grade and a supply voltage range of 5V. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The amplifier type is operational, with a slew rate of 2.5V/μs and a unity gain bandwidth of 2000Hz. The common-mode reject ratio is 140dB, and the average bias current is 0.00002A.
Renesas ICL7650SCPD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.17 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 9 |
| Input Offset Voltage-Max | 8 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 2.5 |
| Common-mode Reject Ratio-Nom | 140 |
| Unity Gain BW-Nom | 2000 |
| Neg Supply Voltage Limit-Max | -9 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.