
The ICL7660ACBAZA is a commercial-grade, 8-pin SOP charge pump IC from Renesas. It operates within a temperature range of 0 to 70°C and features a single function. The device has a pin count of 8 and a terminal position of dual. It can handle input voltages between 1.5V and 12V.
Renesas ICL7660ACBAZA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL7660ACBAZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.