
The ICL7660ACPA is an 8-pin commercial temperature DC/DC controller from Renesas. It operates over a temperature range of 0°C to 70°C and has a pin count of 8. The device is packaged in a DIP format with dimensions of 7.62mm width and 9.585mm length. It has a single function and can handle input voltages between 1.5V and 12V.
Sign in to ask questions about the Renesas ICL7660ACPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ICL7660ACPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.585 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 1.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL7660ACPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.