8-pin SOIC N package charge pump IC, capable of inverting, step-up, and step-down voltage conversion. Operates with input voltages from 1.5V to 10V, delivering output voltages from -1.5V to -10V or up to 18.6V with a maximum output current of 45mA. Features a commercial temperature grade, with an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Renesas ICL7660CBAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ICL7660CBAZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL7660CBAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.