
CMOS voltage converter, an 8-terminal integrated circuit designed for power management. Operates within a commercial temperature range of 0°C to 70°C. Features a single function, supporting input voltages from 1.5V to 10V. Packaged in an R-PDSO-G8 (8-pin SOIC) with dimensions of 3.9mm width and 4.9mm length.
Sign in to ask questions about the Renesas ICL7660CBAZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ICL7660CBAZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL7660CBAZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.