
The ICL7660CBAZA-T is a commercial DC/DC controller IC with an operating temperature range of 0 to 70 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in a SOIC-8 package with dimensions of 3.9mm in width and 4.9mm in length. It is designed for commercial temperature grade applications.
Sign in to ask questions about the Renesas ICL7660CBAZA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ICL7660CBAZA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 10 |
| Input Voltage-Min | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL7660CBAZA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.