
The ICL7660SCBAZ is a commercial-grade charge pump IC from Renesas, featuring 8 terminals and a DUAL terminal position. It operates within a temperature range of 0°C to 70°C and has a pin count of 8. The device is packaged in a 3.9mm wide and 4.9mm long R-PDSO-G8 package. It is designed for use in power management applications and is compliant with commercial temperature grade specifications.
Renesas ICL7660SCBAZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.