
8-pin SOIC N charge pump IC, capable of inverting, step-up, and step-down voltage conversion. Operates with input voltages from 1.5V to 12V, generating output voltages ranging from -1.5V to -12V for inversion and 1.5V to 22.8V for step-up/down configurations. Delivers up to 45mA of output current. Features a commercial temperature grade with a maximum operating temperature of 70°C.
Sign in to ask questions about the Renesas ICL7660SCBAZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ICL7660SCBAZ-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 12 |
| Input Voltage-Min | 1.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL7660SCBAZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.