The ICL7662CBD is a commercial temperature DC/DC controller from Renesas, suitable for use in applications with input voltages between 4.5V and 20V. This device operates over a temperature range of 0°C to 70°C and features a 14-pin SOP package. It is designed for use in power management applications, including DC/DC controllers and regulators.
Renesas ICL7662CBD technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 4.5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.