The ICL7662CBD-0 is a commercial-grade dual DC/DC controller from Renesas, featuring a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 14 terminals and a dual terminal position. The device is packaged in a 14-pin R-PDSO-G14 package type. It operates within an input voltage range of 4.5V to 20V.
Renesas ICL7662CBD-0 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 4.5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.