The ICL7662CPA is a commercial-grade DC/DC controller with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 8 terminals and a dual terminal position. The device is packaged in an 8-pin DIP package and is suitable for use in commercial environments. The input voltage range is between 4.5V and 20V.
Renesas ICL7662CPA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 4.5 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.