
Adjustable positive linear voltage regulator IC with an output voltage range of 1.3V to 16V. Features a maximum output current of 0.04A, minimum input voltage of 1.5V, and maximum input voltage of 16V. Offers ±1% accuracy, 0.03%/V typical line regulation, and 10 Ohm load regulation. Includes current limit and shutdown special features. Housed in an 8-pin SOIC N (SOP) surface-mount package with gull-wing leads, measuring 5mm x 4mm x 1.5mm. Operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Renesas ICL7663SCBA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ICL7663SCBA technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Type | Standard |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.3 to 16V |
| Polarity | Positive |
| Maximum Output Current | 0.04(Min)A |
| Minimum Input Voltage | 1.5V |
| Maximum Input Voltage | 16V |
| Accuracy | ±1% |
| Line Regulation | 0.03%/V(Typ) |
| Load Regulation | 10Ohm |
| Maximum Quiescent Current | 0.012mA |
| Junction to Ambient | 180°C/W |
| Reference Voltage | 1.4V |
| Typical Quiescent Current | 0.004mA |
| Special Features | Current Limit|Shutdown |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas ICL7663SCBA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.