The ICL7665SACBAZA from Renesas is a commercial temperature dual voltage supervisor with 8 terminals and a JEDEC package code of R-PDSO-G8. It operates within a temperature range of 0 to 70 degrees Celsius and has a nominal supply voltage of 5V. The device is available in a SOP package with dimensions of 3.9mm in width and 4.9mm in length. It is designed to provide reliable voltage supervision for various applications.
Sign in to ask questions about the Renesas ICL7665SACBAZA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ICL7665SACBAZA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL7665SACBAZA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.