
The ICL7665SCBAZ is a commercial dual voltage regulator from Renesas. It operates over a temperature range of 0°C to 70°C and has a nominal supply voltage of 5V. This device has 8 terminals and is packaged in an 8-pin SOIC package. It is a single-function device with a commercial temperature grade and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ICL7665SCBAZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL7665SCBAZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.