
The ICL7665SCBAZ-T is a commercial temperature SOIC-8 power management IC from Renesas with a maximum operating temperature of 70 degrees Celsius. It has 8 terminals and a nominal supply voltage of 5V. The device operates between 0 and 70 degrees Celsius and has a maximum supply voltage of 16V and a minimum of 1.8V. The ICL7665SCBAZ-T is a single-function device with a JEDEC package code of R-PDSO-G8 and dimensions of 3.9mm width and 4.9mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ICL7665SCBAZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL7665SCBAZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.