The ICL7667CBA-T is a dual MOSFET driver IC from Renesas, featuring a commercial temperature grade and a supply voltage range of 4.5 to 15 volts. It has 8 terminals and is packaged in an 8-pin R-PDSO-G8 package. The IC is designed for use in buffer or inverter based MOSFET driver applications and operates over a temperature range of 0 to 70 degrees Celsius.
Renesas ICL7667CBA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 15 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.