
Dual Power MOSFET Driver, an 8-terminal integrated circuit, offers two independent buffer or inverter-based MOSFET driver functions. Operating within a commercial temperature range of 0°C to 70°C, this component supports supply voltages from 4.5V to 15V. Packaged in an 8-pin plastic dual in-line package (JEDEC code R-PDSO-G8) with dimensions of 3.9mm width and 4.9mm length, it provides efficient power management for MOSFET applications.
Renesas ICL7667CBAZA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 15 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICL7667CBAZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.