This commercial temperature special purpose amplifier features 1 function and a 16-pin R-CDIP-T16 package. It operates within a temperature range of 0 to 70 degrees Celsius. The amplifier has a dual terminal position and measures 7.62mm in width and 21.34mm in length.
Checking distributor stock and pricing after the page loads.
Renesas ICL8048BCJE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Width | 7.62 |
| Length | 21.34 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.