The ICM7170AIBG is a 24-pin industrial-grade real-time clock timer IC from Renesas. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 4.5V to 5.5V. The IC features an 8-bit external data bus width and is packaged in a 7.5mm x 15.4mm R-PDSO-G24 package.
Renesas ICM7170AIBG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 8 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.