The ICM7170IBG is a 24-pin industrial-grade real-time clock IC from Renesas, operating within a temperature range of -40 to 85 degrees Celsius. It features a 8-bit external data bus and supports a supply voltage of 4.5 to 5.5 volts. The IC is packaged in a R-PDSO-G24 package, measuring 7.5mm in width and 15.4mm in length. It is designed for use in industrial applications.
Checking distributor stock and pricing after the page loads.
Renesas ICM7170IBG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 7.5 |
| Length | 15.4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
| External Data Bus Width | 8 |
| REACH | unknown |
| Military Spec | False |