The ICM7218AIJI is an industrial-grade LED display driver from Renesas, designed to operate within a temperature range of -40°C to 85°C. It features a 5V nominal supply voltage, with a minimum of 4V and a maximum of 6V. The device has 28 terminals and supports a single function. It is packaged in a 28-pin DIP, measuring 15.24mm in width and 37.85mm in length.
Sign in to ask questions about the Renesas ICM7218AIJI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas ICM7218AIJI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Length | 37.85 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Interface IC Type | LED DISPLAY DRIVER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas ICM7218AIJI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.