The ICM7218AIJIR5254 is an industrial-grade LED display driver from Renesas, featuring a 28-pin DIP package and operating temperature range of -40 to 85°C. It is designed to operate within a supply voltage range of 4 to 6V. The device is a single-function interface IC, specifically designed for LED display applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas ICM7218AIJIR5254 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T28 |
| Width | 15.24 |
| Length | 37.85 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4 |
| Supply Voltage-Max | 6 |
| Interface IC Type | LED DISPLAY DRIVER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas ICM7218AIJIR5254 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.